Kabeltronik 170205006-1 Jumper Wire 2x0.5mm White/Blue Tinned Copper

Image Representative of Range

Kabeltronik 170205006-1 Jumper Wire 2x0.5mm White/Blue Tinned Copper

MPN
170205006-1
Brand
Kabeltronik
EAN-13
2050001709424
Order Code
12-2022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Kabeltronik 170205006-1 Jumper Wire Yv 2 x 0.5 mm features white and blue braided wiring, sold per metre. It is suitable for internal, switchboard, and low voltage wiring applications. The wire is manufactured by Kabeltronik and is ideal for low voltage feeder wire needs.
Colour White, Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Cu-wire, vz
Type Yv
Cable Diameter 1.90mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot