HuiYuan Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs SMD LED 660843

Brand: HuiYuan
HuiYuan manufactures a group of surface-mount device (SMD) LEDs available in various colours and sizes, designed for efficient lighting solutions with specified brightness and energy consumption characteristics.
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Forward Current Luminosity Colour Temperature Max. temperature Technology Maximum Temperature Min. temperature Wavelength Minimum Operating Temperature Type Viewing Angle Content
HuiYuan 0603B2C-KPC-B SMD LED Blue 120mcd 120° 25mA 3.2V 0603 package
HuiYuan 0603B2C-KPC-B SMD LED Blue 120mcd 120° 25mA 3.2V 0603 package
Order code: 19-0437
MPN: 0603B2C-KPC-B
50+ £0.099
Price per unit Ex VAT
Blue 3.2V 25mA 120mcd 80°C 80°C -30°C 465nm -30°C SMD LED 120° 1
HuiYuan 0603R1C-KHA-C SMD LED 0603 Red 120 mcd 120° 25 mA 2.15 V
HuiYuan 0603R1C-KHA-C SMD LED 0603 Red 120 mcd 120° 25 mA 2.15 V
Standard range
Order code: 19-0439
MPN: 0603R1C-KHA-C

Despatched within 4 working days - 3,003 in stock
100+ £0.078
Price per unit Ex VAT
Red 2.15V 25mA 120mcd 80°C 80°C -30°C 628nm -30°C SMD LED 120° 1
HuiYuan 0805G6C-KPC-S SMD LED 0805 Green 40 mcd 120° 20 mA 2.4 V
HuiYuan 0805G6C-KPC-S SMD LED 0805 Green 40 mcd 120° 20 mA 2.4 V
Standard range
Order code: 19-0441
MPN: 0805G6C-KPC-S

Despatched within 4 working days - 2,796 in stock
100+ £0.083
Price per unit Ex VAT
Green 2.4V 20mA 40mcd AlGaInP 570nm SMD LED 120° 1
HuiYuan 0805R1C-KHA-C SMD LED Red 140 mcd 120° 30 mA 2.15 V 0805 package
HuiYuan 0805R1C-KHA-C SMD LED Red 140 mcd 120° 30 mA 2.15 V 0805 package
Order code: 19-0443
MPN: 0805R1C-KHA-C
50+ £0.104
Price per unit Ex VAT
Red 2.15V 30mA 140mcd 80°C 80°C -30°C 628nm -30°C SMD LED 120° 1
HuiYuan 0805W2C-KHB-A SMD LED White 250mcd 120° 30mA 3.2V 0805
HuiYuan 0805W2C-KHB-A SMD LED White 250mcd 120° 30mA 3.2V 0805
Standard range
Order code: 19-0446
MPN: 0805W2C-KHB-A

Despatched within 4 working days - 148 in stock
20+ £0.201
Price per unit Ex VAT
White 3.2V 30mA 250mcd 80°C 80°C -30°C -30°C SMD LED 120° 1
HuiYuan 0805W3C-A SMD LED Warm white 460 mcd 120° 3.2V 30mA 0805 size
HuiYuan 0805W3C-A SMD LED Warm white 460 mcd 120° 3.2V 30mA 0805 size
Order code: 19-0448
MPN: 0805W3C-A
20+ £0.248
Price per unit Ex VAT
Warm white 3.2V 30mA 460mcd 80°C 80°C -30°C -30°C SMD LED 120° 1
HuiYuan 0805Y1C-KHA-C SMD LED 0805 Yellow 140 mcd 120° 30 mA 2.15 V
HuiYuan 0805Y1C-KHA-C SMD LED 0805 Yellow 140 mcd 120° 30 mA 2.15 V
Standard range
Order code: 19-0450
MPN: 0805Y1C-KHA-C

Despatched within 4 working days - 503 in stock
50+ £0.114
Price per unit Ex VAT
Yellow 2.15V 30mA 140mcd 80°C 80°C -30°C 588nm -30°C SMD LED 120° 1
HuiYuan 1206G3C-KHC-B SMD LED Green 400 mcd 120° 30 mA 3.2 V
HuiYuan 1206G3C-KHC-B SMD LED Green 400 mcd 120° 30 mA 3.2 V
Order code: 19-0541
MPN: 1206G3C-KHC-B
20+ £0.217
Price per unit Ex VAT
Green 3.2V 30mA 400mcd 80°C 80°C -30°C 525nm -30°C SMD LED 120° 1
HuiYuan 1206G6C-KPC-S SMD LED 1206 Green 40mcd 120° 20mA 2.4V
HuiYuan 1206G6C-KPC-S SMD LED 1206 Green 40mcd 120° 20mA 2.4V
Standard range
Order code: 19-0542
MPN: 1206G6C-KPC-S

Despatched within 4 working days - 1,960 in stock
50+ £0.097
Price per unit Ex VAT
Green 2.4V 20mA 40mcd AlInGaP 570nm SMD LED 120° 1
HuiYuan 1206R1C-KHA-C SMD LED Red 130 mcd 120° 30 mA 2.15 V
HuiYuan 1206R1C-KHA-C SMD LED Red 130 mcd 120° 30 mA 2.15 V
Order code: 19-0543
MPN: 1206R1C-KHA-C
50+ £0.104
Price per unit Ex VAT
Red 2.15V 30mA 130mcd 80°C 80°C -30°C 628nm -30°C SMD LED 120° 1
HuiYuan 1206W2C-KHC-B SMD LED 1206 White 460mcd 120° 25mA 3.2V
HuiYuan 1206W2C-KHC-B SMD LED 1206 White 460mcd 120° 25mA 3.2V
Standard range
Order code: 19-0544
MPN: 1206W2C-KHC-B

Despatched within 4 working days - 2,179 in stock
20+ £0.238
Price per unit Ex VAT
White 3.2V 25mA 460mcd 80°C 80°C -30°C -30°C SMD LED 120° 1
HuiYuan 3528G3C-KHC-A SMD LED 3528 Green 780mcd 120° 25mA 3.3V
HuiYuan 3528G3C-KHC-A SMD LED 3528 Green 780mcd 120° 25mA 3.3V
Standard range
Order code: 19-0652
MPN: 3528G3C-KHC-A

Despatched within 4 working days - 207 in stock
25+ £0.197
Price per unit Ex VAT
Green 3.3V 25mA 780mcd 80°C 80°C -30°C 525nm -30°C SMD LED 120° 1
HuiYuan 3528W2C-KHC-F SMD LED 3528 White 2100 mcd 120° 25mA 3.25V
HuiYuan 3528W2C-KHC-F SMD LED 3528 White 2100 mcd 120° 25mA 3.25V
Order code: 19-0654
MPN: 3528W2C-KHC-F
20+ £0.230
Price per unit Ex VAT
White 3.25V 25mA 2100mcd 80°C 80°C -30°C -30°C SMD LED 120° 1
HuiYuan 3528W3C-KHC-A SMD LEDs high brightness white light efficient energy
HuiYuan 3528W3C-KHC-A SMD LEDs high brightness white light efficient energy
Standard range
Order code: 19-0656
MPN: 3528W3C-KHC-A

Despatched within 4 working days - 325 in stock
25+ £0.171
Price per unit Ex VAT
Warm white 3.3V 25mA 1300mcd 80°C 80°C -30°C -30°C SMD LED 120° 1
HuiYuan 3528W3C-KHC-F SMD LED Warm white 2150 mcd 120° 20 mA 3.6 V
HuiYuan 3528W3C-KHC-F SMD LED Warm white 2150 mcd 120° 20 mA 3.6 V
Standard range
Order code: 19-0657
MPN: 3528W3C-KHC-F

Despatched within 4 working days - 212 in stock
25+ £0.160
Price per unit Ex VAT
Warm white 3.6V 20mA 2150mcd 1800 2500K InGaN SMD LED 120° 1
HuiYuan 5050SUBC LED 5050 Blue 3000mcd 120 degree 20mA 3.4V SMD LEDs
HuiYuan 5050SUBC LED 5050 Blue 3000mcd 120 degree 20mA 3.4V SMD LEDs
Standard range
Order code: 19-0741
MPN: 5050SUBC

Despatched within 4 working days - 947 in stock
25+ £0.198
Price per unit Ex VAT
Blue 3.4V 20mA 3000mcd InGaN 465nm SMD LED 120° 1
HuiYuan 5050SUGC SMD LED 5050 Green 6000 mcd 120° 20 mA 3.4 V
HuiYuan 5050SUGC SMD LED 5050 Green 6000 mcd 120° 20 mA 3.4 V
Standard range
Order code: 19-0742
MPN: 5050SUGC

Despatched within 4 working days - 395 in stock
25+ £0.193
Price per unit Ex VAT
Green 3.4V 20mA 6000mcd InGaN 523nm SMD LED 120° 1
HuiYuan 5050SUWC SMD LED 5050 White 120° 20mA 3.4V SMD LEDs
HuiYuan 5050SUWC SMD LED 5050 White 120° 20mA 3.4V SMD LEDs
Order code: 19-0743
MPN: 5050SUWC
25+ £0.199
Price per unit Ex VAT
White 3.4V 20mA 15lm 6000 8000K InGaN SMD LED 120° 1
HuiYuan 5730W2C-A SMD LED White 120° 3.5 V SMD LEDs
HuiYuan 5730W2C-A SMD LED White 120° 3.5 V SMD LEDs
Standard range
Order code: 19-0769
MPN: 5730W2C-A

Despatched within 4 working days - 259 in stock
50+ £0.132
Price per unit Ex VAT
White 3.5V 60lm InGaN SMD LED 120° 1

Trustpilot