HuiYuan 3528G3C-KHC-A SMD LED 3528 Green 780mcd 120° 25mA 3.3V

MPN
3528G3C-KHC-A
Brand
HuiYuan
EAN-13
2050004733556
Order Code
19-0652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

HuiYuan 3528G3C-KHC-A is a surface-mount device (SMD) LED renowned for its green light emission, integrating advanced semiconductor technology to deliver a luminous intensity of 780 millicandelas. Operating at a forward current of 25 milliamperes and a forward voltage of 3.3 volts, this LED offers a wide viewing angle of 120 degrees, making it suitable for applications where uniform light distribution is necessary. Its compact 3528 package profile ensures efficient spatial utilisation, which is ideal for use in circuit board assemblies demanding precise and reliable lighting solutions, such as indicator lights, display panels, and other electronic devices requiring consistent single wavelength illumination.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 25mA
Luminosity 780mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 525nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot