HuiYuan 5050SUGC SMD LED 5050 Green 6000 mcd 120° 20 mA 3.4 V

MPN
5050SUGC
Brand
HuiYuan
EAN-13
2050005014739
Order Code
19-0742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

HuiYuan 5050SUGC is a Surface Mounted Device (SMD) Light Emitting Diode (LED) designed for high-efficiency lighting applications. This component emits green light with a luminous intensity of 6000 millicandelas, operating at a forward current of 20 milliamperes and a forward voltage of 3.4 volts. With a viewing angle of 120 degrees, the HuiYuan 5050SUGC is suitable for applications requiring wide-angle lighting, such as backlighting, signage, and decorative lighting. Its ability to deliver single wavelength light makes it ideal for use in semiconductor lighting solutions where precise colour emission is crucial. This SMD LED offers reliable performance in diverse electronic systems, ensuring longevity and energy efficiency in professional engineering applications.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 6000mcd
Content 1
Technology InGaN
Wavelength 523nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot