HuiYuan 1206G6C-KPC-S SMD LED 1206 Green 40mcd 120° 20mA 2.4V

MPN
1206G6C-KPC-S
Brand
HuiYuan
EAN-13
2050005014692
Order Code
19-0542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,010 in stock

HuiYuan 1206G6C-KPC-S is a surface-mount device (SMD) LED featuring a compact 1206 package, designed for efficient lighting applications. Emitting a green light with a luminous intensity of 40 millicandelas, this light-emitting diode (LED) operates optimally at a forward current of 20 milliamperes and a forward voltage of 2.4 volts. The semiconductor-based lighting component is engineered to provide light with a single wavelength, making it suitable for applications requiring consistent and precise colour output. With a wide viewing angle of 120 degrees, it is ideal for use in electronic displays, indicator lights, and backlighting systems where uniform dispersion is essential.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Luminosity 40mcd
Content 1
Technology AlInGaP
Wavelength 570nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot