HuiYuan 1206W2C-KHC-B SMD LED 1206 White 460mcd 120° 25mA 3.2V

MPN
1206W2C-KHC-B
Brand
HuiYuan
EAN-13
2050004733518
Order Code
19-0544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,179 in stock

HuiYuan 1206W2C-KHC-B is a surface-mount device (SMD) light-emitting diode (LED) designed for applications requiring high-performance illumination. This semiconductor lighting component features a compact 1206 package that delivers a white light with an output intensity of 460 millicandelas, optimal for a range of lighting solutions. Engineered to operate efficiently at a forward current of 25 milliamperes and a forward voltage of 3.2 volts, this LED provides a wide viewing angle of 120 degrees, making it suitable for applications such as backlighting, status indicators, and decorative lighting in consumer electronics. Its single wavelength light emission and reliability make it an ideal choice for both commercial and industrial lighting systems that demand consistent performance and long operational life.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 25mA
Luminosity 460mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot