HuiYuan 0805W3C-A SMD LED Warm white 460 mcd 120° 3.2V 30mA 0805 size

MPN
0805W3C-A
Brand
HuiYuan
EAN-13
2050004719468
Order Code
19-0448
Country of Origin
China

Discontinued


HuiYuan 0805W3C-A is a surface-mount device (SMD) LED offering efficient lighting solutions with its warm white emission at a luminous intensity of 460 millicandela. Designed in the compact 0805 package size, this light-emitting diode operates at a forward voltage of 3.2 volts and a current of 30 milliamperes, making it ideal for applications requiring precise and consistent light output. With a viewing angle of 120 degrees, the 0805W3C-A provides broad light dispersion that is suitable for use in backlighting, indicator lights, and decorative lighting in consumer electronics, telecommunications, and industrial equipment. As a semiconductor device, it provides a reliable single-wavelength light source characteristic of LEDs, which is beneficial in energy-efficient lighting solutions.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 460mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (3)


Trustpilot