HuiYuan 3528W2C-KHC-F SMD LED 3528 White 2100 mcd 120° 25mA 3.25V

MPN
3528W2C-KHC-F
Brand
HuiYuan
EAN-13
2050004733587
Order Code
19-0654
Country of Origin
China
View Full Product Range (19)

Discontinued


HuiYuan 3528W2C-KHC-F SMD LED is a surface-mount device in the 3528 package, designed to emit white light with a luminous intensity of 2100 millicandelas at a viewing angle of 120 degrees. Operating at a forward current of 25 mA and a forward voltage of 3.25 V, this light-emitting diode utilises semiconductor technology to produce a single wavelength of light, making it ideal for applications requiring consistent and efficient illumination. Common uses include backlighting in display panels, signage, and indicators in electronic devices, where the compact and reliable nature of the SMD LED allows for versatile design options in modern electronic systems.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.25V
Forward Current 25mA
Luminosity 2100mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (5)


Trustpilot