HuiYuan 3528W3C-KHC-A SMD LEDs high brightness white light efficient energy

MPN
3528W3C-KHC-A
Brand
HuiYuan
EAN-13
2050004733594
Order Code
19-0656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

HuiYuan 3528W3C-KHC-A is a surface-mounted device (SMD) light-emitting diode (LED) characterised by high brightness and energy efficiency, suitable for a range of semiconductor lighting applications. This part, identified by the alternative description 1526783, operates by emitting a single wavelength of white light, making it an ideal choice for applications requiring precise illumination, such as backlighting, display panels, and architectural lighting. The compact form factor of the 3528 package ensures ease of integration into various electronic assemblies, offering engineers a reliable solution for high-efficiency lighting systems. Its consistent performance and longevity make it particularly useful in cost-sensitive projects where maintenance reduction is a priority.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 25mA
Luminosity 1300mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot