HuiYuan 0805W2C-KHB-A SMD LED White 250mcd 120° 30mA 3.2V 0805

MPN
0805W2C-KHB-A
Brand
HuiYuan
EAN-13
2050004719444
Order Code
19-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

HuiYuan 0805W2C-KHB-A is a surface-mount device (SMD) LED renowned for its compact 0805 package, offering a luminous intensity of 250 millicandela with a wide viewing angle of 120 degrees. This white light-emitting diode operates at a forward current of 30 milliamperes and a forward voltage of 3.2 volts, making it ideal for applications requiring efficient semiconductor lighting. Its design suits various engineering applications, including backlighting, indicator lights, and electronic displays, where precise, single-wavelength light emission is crucial. The combination of small size, energy efficiency, and reliable performance makes it a valuable component in consumer electronics and industrial lighting solutions.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 250mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot