HuiYuan 5730W2C-A SMD LED White 120° 3.5 V SMD LEDs

MPN
5730W2C-A
Brand
HuiYuan
EAN-13
2050005014661
Order Code
19-0769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

HuiYuan 5730W2C-A is an SMD LED that delivers efficient illumination through its white light emission at a 120° viewing angle, operating at a forward voltage of 3.5 V. Designed for surface mounting, this LED is ideal for integration into compact circuit boards where space is a constraint. It utilises semiconductor technology to emit light at a single wavelength, which ensures consistent and reliable performance in lighting applications. Commonly employed in a range of engineering applications such as backlighting, signage, and general-purpose lighting, the HuiYuan 5730W2C-A is valued for its durability and energy efficiency in electronic projects.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Luminosity 60lm
Content 1
Technology InGaN

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot