HuiYuan 5050SUWC SMD LED 5050 White 120° 20mA 3.4V SMD LEDs

MPN
5050SUWC
Brand
HuiYuan
EAN-13
2050005014746
Order Code
19-0743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.199
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

HuiYuan 5050SUWC is a Surface-Mounted Device (SMD) LED characterised by its precise white light emission and robust semiconductor construction. This light-emitting diode operates efficiently at a forward current of 20 mA and a voltage of 3.4 V, offering a beam angle of 120 degrees which is ideal for broad lighting applications. As an SMD LED, it provides versatility and compactness, making it suitable for integration into various electronic devices and lighting solutions where space is limited. Engineers frequently utilise this component in backlighting for displays, accent lighting, architectural lighting, and other projects requiring uniform, single wavelength light output. Its design ensures consistent performance and longevity in diverse environmental conditions.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 15lm
Colour Temperature 6000 8000K
Content 1
Technology InGaN

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot