HuiYuan 1206R1C-KHA-C SMD LED Red 130 mcd 120° 30 mA 2.15 V

MPN
1206R1C-KHA-C
Brand
HuiYuan
EAN-13
2050004719475
Order Code
19-0543
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

HuiYuan 1206R1C-KHA-C is a surface-mounted device (SMD) LED designed for efficient semiconductor lighting applications. This red light-emitting diode (LED) offers a luminous intensity of 130 millicandela (mcd) and emits light at a 120° viewing angle, making it suitable for applications requiring wide-angle illumination. Operating at a forward current of 30 milliamps (mA) and a typical forward voltage of 2.15 volts, this LED is ideal for use in consumer electronics, automotive lighting, and indicator lights. Its compact 1206 package size further allows for space-efficient designs in densely packed circuit boards. This product is engineered to provide consistent, single-wavelength red light, enhancing visibility and reliability in various engineering applications.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 130mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 628nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot