HuiYuan 1206G3C-KHC-B SMD LED Green 400 mcd 120° 30 mA 3.2 V

MPN
1206G3C-KHC-B
Brand
HuiYuan
EAN-13
2050004719499
Order Code
19-0541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

HuiYuan 1206G3C-KHC-B is an SMD LED engineered for precise and efficient semiconductor lighting applications. Designed with a standard 1206 footprint, this LED emits green light with an intensity of 400 millicandelas and a wide viewing angle of 120 degrees. Operating at a forward current of 30 mA and a typical forward voltage of 3.2 volts, this component is ideal for applications requiring uniform light distribution and reliable performance, such as status indicators, backlighting in consumer electronics, and decorative lighting solutions. Its single wavelength output and compact size make it suitable for integration into PCBs where space and energy efficiency are paramount.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 400mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 525nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot