HuiYuan 0805G6C-KPC-S SMD LED 0805 Green 40 mcd 120° 20 mA 2.4 V

MPN
0805G6C-KPC-S
Brand
HuiYuan
EAN-13
2050005014685
Order Code
19-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,796 in stock

HuiYuan 0805G6C-KPC-S is a surface-mounted device (SMD) light emitting diode (LED) that is engineered for precision and efficiency in various lighting applications. This LED features a compact 0805 package, emitting a green light with an intensity of 40 millicandela (mcd) and a viewing angle of 120 degrees. It operates optimally at a forward current of 20 milliamperes and a forward voltage of 2.4 volts, making it suitable for applications requiring reliable semiconductor lighting solutions, such as display backlighting, indicators, and electronic signal boards. The device's consistent performance in delivering single wavelength light makes it an ideal choice for engineers seeking dependable components for both professional electronics and consumer gadgets.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Luminosity 40mcd
Content 1
Technology AlGaInP
Wavelength 570nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot