HuiYuan 3528W3C-KHC-F SMD LED Warm white 2150 mcd 120° 20 mA 3.6 V

MPN
3528W3C-KHC-F
Brand
HuiYuan
EAN-13
2050005014678
Order Code
19-0657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

HuiYuan 3528W3C-KHC-F is a Surface-Mount Device (SMD) LED offering a warm white light output with an intensity of 2150 millicandelas and a viewing angle of 120 degrees. Designed with a nominal forward current of 20 milliamperes and a forward voltage of 3.6 volts, this semiconductor device efficiently emits single-wavelength light. It is ideally utilised in applications requiring precise and dependable lighting solutions, such as backlighting in displays, indicator lights in electronic devices, and decorative lighting systems. The HuiYuan 3528W3C-KHC-F provides reliable performance for engineers seeking durable and energy-efficient components in the field of LED lighting technologies. This SMD LED is particularly suited for integration into compact circuit designs where space is limited but a high-quality light emission is essential.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.6V
Forward Current 20mA
Luminosity 2150mcd
Colour Temperature 1800 2500K
Content 1
Technology InGaN

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot