HuiYuan 0805R1C-KHA-C SMD LED Red 140 mcd 120° 30 mA 2.15 V 0805 package

MPN
0805R1C-KHA-C
Brand
HuiYuan
EAN-13
2050004719406
Order Code
19-0443
Country of Origin
China
View Full Product Range (19)

Discontinued


HuiYuan 0805R1C-KHA-C is a surface-mount device (SMD) LED that delivers a vibrant red light with a luminous intensity of 140 millicandelas (mcd) at a viewing angle of 120 degrees. Operating at a forward current of 30 milliamperes (mA) and a typical forward voltage of 2.15 volts, this LED is housed in a compact 0805 package, making it suitable for densely populated circuit boards. Its single-wavelength light emission is ideal for applications in indicator lighting, display panels, and other semiconductor lighting solutions where precise colour rendering is essential. The robust design and reliable performance make it a preferred choice for engineers integrating efficient and space-saving lighting elements into electronic systems.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 140mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 628nm

Alternatives (5)


Trustpilot