HuiYuan 0805Y1C-KHA-C SMD LED 0805 Yellow 140 mcd 120° 30 mA 2.15 V

MPN
0805Y1C-KHA-C
Brand
HuiYuan
EAN-13
2050004719413
Order Code
19-0450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

HuiYuan 0805Y1C-KHA-C is a Surface-Mount Device (SMD) light-emitting diode (LED) designed for applications requiring efficient semiconductor lighting solutions. Featuring a compact 0805 package, this yellow LED emits light at an intensity of 140 millicandelas with a wide viewing angle of 120 degrees. Operating at a forward current of 30 milliamperes and a voltage of 2.15 volts, it is well-suited for various engineering applications such as indication lighting, display backlighting, and status signal displays in electronics. The single wavelength emission characteristic ensures consistent performance for precision lighting tasks, making it ideal for use in consumer electronics and industrial equipment alike.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 140mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 588nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot