HuiYuan 0603B2C-KPC-B SMD LED Blue 120mcd 120° 25mA 3.2V 0603 package

MPN
0603B2C-KPC-B
Brand
HuiYuan
EAN-13
2050004719376
Order Code
19-0437
Country of Origin
China

Discontinued


HuiYuan 0603B2C-KPC-B is a surface-mounted device (SMD) LED tailored for precise applications requiring blue light emission. This LED embodies a compact 0603 package, delivering a luminous intensity of 120 millicandela at a viewing angle of 120 degrees. Operating at a forward current of 25 mA and a typical forward voltage of 3.2 volts, it is suited for applications in indicator lighting, electronic displays, and backlighting where efficient, single-wavelength light output is essential. As a semiconductor lighting component, it provides stable and reliable performance, enhancing its suitability for use in sophisticated devices requiring uniformity and intensity in light emission.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 25mA
Luminosity 120mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 465nm

Alternatives (3)


Trustpilot