HuiYuan 5050SUBC LED 5050 Blue 3000mcd 120 degree 20mA 3.4V SMD LEDs

MPN
5050SUBC
Brand
HuiYuan
EAN-13
2050005014722
Order Code
19-0741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 947 in stock

HuiYuan 5050SUBC is a surface-mounted device (SMD) LED, designed for applications requiring a blue light emission with a luminous intensity of 3000 millicandela (mcd) and a viewing angle of 120 degrees. It operates optimally at a forward current of 20 milliamperes and a voltage of 3.4 volts, making it a suitable choice for semiconductor lighting applications where precise single-wavelength light is necessary. The compact design of the 5050 package facilitates integration into various electronic devices, offering reliability and efficiency in LED lighting solutions. Typical engineering applications include use in displays, instrument panels, and decorative lighting, where its bright and focused blue emission enhances visibility and aesthetic appeal.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 3000mcd
Content 1
Technology InGaN
Wavelength 465nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot