HuiYuan 0603R1C-KHA-C SMD LED 0603 Red 120 mcd 120° 25 mA 2.15 V

MPN
0603R1C-KHA-C
Brand
HuiYuan
EAN-13
2050004720259
Order Code
19-0439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,003 in stock

HuiYuan 0603R1C-KHA-C is a surface-mount device (SMD) LED designed for efficient semiconductor lighting applications. This LED operates at a forward current of 25 mA and a forward voltage of 2.15 V, producing a bright red light with a luminous intensity of 120 millicandela (mcd) across a 120-degree viewing angle. Its compact 0603 footprint makes it ideal for applications requiring high-density mounting, such as mobile devices, automotive dashboard displays, and general electronic indication systems. As a single wavelength light-emitting diode, it provides precise red light emission unsuitable for multi-colour lighting needs but perfect for projects where specific wavelength output is essential. Careful consideration of thermal management is advised to maintain performance and longevity in demanding environments.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 25mA
Luminosity 120mcd
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Wavelength 628nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot