Helukabel 26396 H07V-K Wire 1x2.50 mm² Ultramarine Blue Per Metre |
04-2466
|
|
Despatched within 4 working days - 132 in stock
|
10+ £0.715
Price per unit Ex VAT
|
Blue |
2.50mm² |
Sold Per Metre |
4.10mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 26397 H07V-K Wire 1x4 mm² Ultramarine Blue Per Metre |
04-2467
|
|
Despatched within 4 working days - 28 in stock
|
5+ £0.886
Price per unit Ex VAT
|
Blue |
4mm² |
Sold Per Metre |
4.80mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29130 H07V-K Wire 1 G 1.50 mm² Yellow/Green per metre |
04-2704
|
|
Despatched within 4 working days - 204 in stock
|
20+ £0.583
Price per unit Ex VAT
|
Yellow, Green |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29132 H07V-K Wire 1x1.50 mm² Brown sold per metre |
04-2709
|
|
Despatched within 4 working days - 1,041 in stock
|
10+ £0.278
Price per unit Ex VAT
|
Brown |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29133 H07V-K Wire 1x1.50 mm² Red sold per metre |
04-2710
|
|
Despatched within 4 working days - 791 in stock
|
10+ £0.583
Price per unit Ex VAT
|
Red |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29137 H07V-K Wire 1x1.50 mm² Yellow Sold per metre |
04-2718
|
|
Despatched within 4 working days - 189 in stock
|
10+ £0.224
Price per unit Ex VAT
|
Yellow |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29138 H07V-K Wire 1x1.50 mm² Rose 100m reliable wiring solution |
04-2721
|
|
Despatched within 4 working days - 8 in stock
|
1+ £35.60
Price per unit Ex VAT
|
Rose |
1.5mm² |
100m |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
|
Yes |
|
No |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29140 H07V-K Wire 1x1.50 mm² Transparent per metre |
04-2724
|
|
Despatched within 4 working days - 67 in stock
|
10+ £0.447
Price per unit Ex VAT
|
Transparent |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29140 H07V-K Wire 1 x 1.50 mm² Transparent 100 m |
04-2725
|
|
Back order - 28 availableBack-order availability date - 26/10/2026
|
1+ £46.76
Price per unit Ex VAT
|
Transparent |
1.5mm² |
100m |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
|
Yes |
|
No |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29141 H07V-K Wire 1x1.50 mm² Dark blue sold per metre |
04-2726
|
|
Despatched same day - 50 in stockBack-order availability date - 22/10/2026
|
10+ £0.494
Price per unit Ex VAT
|
Dark blue |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29141 H07V-K Wire 1x1.50mm² Dark Blue 100m |
04-2727
|
|
Despatched within 4 working days - 12 in stock
|
1+ £30.22
Price per unit Ex VAT
|
Dark blue |
1.5mm² |
100m |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
|
Yes |
|
No |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29142 H07V-K Wire 1x1.50 mm² Orange Sold by metre |
04-2729
|
|
Despatched within 4 working days - 144 in stock
|
20+ £0.306
Price per unit Ex VAT
|
Orange |
1.5mm² |
Sold Per Metre |
3.40mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29149 H07V-K Wire 1x2.50mm² Red Sold per metre |
04-2738
|
|
Despatched within 4 working days - 649 in stock
|
10+ £0.991
Price per unit Ex VAT
|
Red |
2.50mm² |
Sold Per Metre |
4.10mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29150 H07V-K Wire 1x2.5mm² White sold per metre |
04-2740
|
|
Despatched within 4 working days - 166 in stock
|
10+ £0.424
Price per unit Ex VAT
|
White |
2.50mm² |
Sold Per Metre |
4.10mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29158 H07V-K Wire 1x2.50 mm² Orange Sold per metre |
04-2756
|
|
Despatched within 4 working days - 174 in stock
|
10+ £0.612
Price per unit Ex VAT
|
Orange |
2.50mm² |
Sold Per Metre |
4.10mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29169 H07V-K Wire 1x4 mm² Yellow sold by metre |
04-2771
|
|
Despatched within 4 working days - 170 in stock
|
5+ £1.04
Price per unit Ex VAT
|
Yellow |
4mm² |
Sold Per Metre |
4.80mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29170 H07V-K Wire 1x4mm² Rose sold per metre |
04-2772
|
|
Despatched within 4 working days - 228 in stock
|
5+ £1.00
Price per unit Ex VAT
|
Rose |
4mm² |
Sold Per Metre |
4.80mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29174 H07V-K Wire 1x4mm² Orange Sold per metre |
04-2776
|
|
Despatched within 4 working days - 128 in stock
|
5+ £1.02
Price per unit Ex VAT
|
Orange |
4mm² |
Sold Per Metre |
4.80mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29180 H07V-K Wire 1x6 mm² Brown per metre |
04-2783
|
|
Despatched within 4 working days - 107 in stock
|
3+ £1.12
Price per unit Ex VAT
|
Brown |
6.0mm² |
Sold Per Metre |
5.30mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29181 H07V-K Wire Red 1x6 mm² Sold per metre |
04-2784
|
|
Despatched within 4 working days - 443 in stock
|
3+ £2.23
Price per unit Ex VAT
|
Red |
6.0mm² |
Sold Per Metre |
5.30mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29182 H07V-K Wire 1x6 mm² White sold per metre |
04-2786
|
|
Despatched within 4 working days - 70 in stock
|
3+ £1.53
Price per unit Ex VAT
|
White |
6.0mm² |
Sold Per Metre |
5.30mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
100m |
No |
|
Yes |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29197 H07V-K Wire 1 x 10 mm² Red 100 m |
04-2795
|
|
Despatched within 4 working days - 4 in stock
|
1+ £152.37
Price per unit Ex VAT
|
Red |
10mm² |
100m |
6.80mm |
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine |
|
Yes |
|
No |
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |
Helukabel 29398-100 H07V-K wire 1x2.50mm² dark blue/white 100m |
04-2811
|
|
Despatched within 4 working days - 4 in stock
|
1+ £59.71
Price per unit Ex VAT
|
Dark blue/white |
2.50mm² |
100m |
4.10mm |
Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5 |
|
|
EAC; VDE |
|
Not Specified |
1 |
Not Specified |
Polyvinyl Chloride (PVC) |
H07V-K |
+80°C |
+70°C |
-30°C |
-5°C |
450V |
2500V |