Helukabel 29398-100 H07V-K wire 1x2.50mm² dark blue/white 100m

MPN
29398-100
Brand
HELUKABEL
EAN-13
2050007229377
Order Code
04-2811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £59.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 29398-100 Wire features a 1 x 2.50 mm² cross-section, available in a 100 m length, and comes in a dark blue/white colour. The wiring is primarily used for internal and switchboard applications, ensuring reliable electrical connections. Its robust construction makes it suitable for various braid wire and wiring braid needs.
Colour Dark blue/white
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Standards EAC; VDE
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot