Helukabel 29181 H07V-K Wire Red 1x6 mm² Sold per metre

Image Representative of Range

Helukabel 29181 H07V-K Wire Red 1x6 mm² Sold per metre

MPN
29181
Brand
HELUKABEL
EAN-13
2050004723724
Order Code
04-2784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

The Helukabel 29181 wire features a 1 x 6 mm² cross-sectional area and is red, making it suitable for identification in switchboard and internal wiring applications. It's a single-core, flexible wire commonly used in electrical installations and machinery for safe and effective power distribution. Sold per metre, it is ideal for custom construction and maintenance projects requiring precise wire lengths.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot