Helukabel 29137 H07V-K Wire 1x1.50 mm² Yellow Sold per metre

Image Representative of Range

Helukabel 29137 H07V-K Wire 1x1.50 mm² Yellow Sold per metre

MPN
29137
Brand
HELUKABEL
EAN-13
2050004721157
Order Code
04-2718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Helukabel is the manufacturer of the fine wire single wire listed as H07V-K 1 x 1.50 mm² in yellow. This wire is commonly used for internal and switchboard wiring due to its flexibility and durable PVC insulation. It is sold per metre, offering versatility in various electrical installation applications.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot