Helukabel 29158 H07V-K Wire 1x2.50 mm² Orange Sold per metre

Image Representative of Range

Helukabel 29158 H07V-K Wire 1x2.50 mm² Orange Sold per metre

MPN
29158
Brand
HELUKABEL
EAN-13
2050004723540
Order Code
04-2756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Helukabel 29158 wire features a 1 x 2.50 mm² braid in an orange colour, ideal for internal or switchboard wiring. This product is sold per metre, allowing custom lengths for specific projects. Typical applications include use in electrical cabinets and within complex wiring systems.
Colour Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot