Helukabel 26396 H07V-K Wire 1x2.50 mm² Ultramarine Blue Per Metre

Image Representative of Range

Helukabel 26396 H07V-K Wire 1x2.50 mm² Ultramarine Blue Per Metre

MPN
26396
Brand
HELUKABEL
EAN-13
2050004723571
Order Code
04-2466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Helukabel manufactures the finely stranded single core wire H07V-K 1 x 2.50 mm² in ultramarine blue, offered per metre for precise customisation. This wire is ideal for internal wiring and switchboard applications, providing flexibility and efficient conductivity. It is suitable for use in wiring braids and offers reliable electrical performance in professional installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot