Helukabel 29132 H07V-K Wire 1x1.50 mm² Brown sold per metre

Image Representative of Range

Helukabel 29132 H07V-K Wire 1x1.50 mm² Brown sold per metre

MPN
29132
Brand
HELUKABEL
EAN-13
2050004727678
Order Code
04-2709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The Helukabel 29132 wire is a single-core, 1.50 mm² brown wire designed for internal and switchboard wiring applications. It features high flexibility, making it ideal for compact and complex installations. Typically, this wire is used in electrical cabinets and control panels.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot