Helukabel 29149 H07V-K Wire 1x2.50mm² Red Sold per metre

Image Representative of Range

Helukabel 29149 H07V-K Wire 1x2.50mm² Red Sold per metre

MPN
29149
Brand
HELUKABEL
EAN-13
2050004727708
Order Code
04-2738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 890 in stock

Helukabel's H07V-K 1 x 2.50 mm² red wire 29149 is designed for internal and switchboard wiring. This wire features a braid for flexibility and is sold per metre for custom-length requirements. It is typically used in electrical installations requiring a robust and reliable conductor.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot