Helukabel 29130 H07V-K Wire 1 G 1.50 mm² Yellow/Green per metre

Image Representative of Range

Helukabel 29130 H07V-K Wire 1 G 1.50 mm² Yellow/Green per metre

MPN
29130
Brand
HELUKABEL
EAN-13
2050004723434
Order Code
04-2704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.583
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Helukabel 29130 Wire features a 1.50 mm² cross-sectional area and comes in a yellow-green colour. It is designed for internal switchboard and wiring braid applications. Sold per metre, it is suitable for flexible installation in electrical systems.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot