Helukabel 29197 H07V-K Wire 1 x 10 mm² Red 100 m

Image Representative of Range

Helukabel 29197 H07V-K Wire 1 x 10 mm² Red 100 m

MPN
29197
Brand
HELUKABEL
EAN-13
8032877016282
Order Code
04-2795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £165.78 £152.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel manufactures the 29197 wire, featuring a single 10 mm² red conductor in a 100 m length. This product is ideal for internal and switchboard wiring applications. It is designed for braided wiring systems and offers reliable power distribution.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 6.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot