Helukabel 29141 H07V-K Wire 1x1.50 mm² Dark blue sold per metre

Image Representative of Range

Helukabel 29141 H07V-K Wire 1x1.50 mm² Dark blue sold per metre

MPN
29141
Brand
HELUKABEL
EAN-13
2050004723427
Order Code
04-2726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 25/09/2026

Helukabel manufactures the 29141 Wire, which is an H07V-K 1 x 1.50 mm² braid wire. This dark blue wire, sold per metre, is ideal for internal and switchboard wiring applications. Its flexibility and durability make it suitable for electrical installations requiring reliable and safe performance.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot