Helukabel 26397 H07V-K Wire 1x4 mm² Ultramarine Blue Per Metre

Image Representative of Range

Helukabel 26397 H07V-K Wire 1x4 mm² Ultramarine Blue Per Metre

MPN
26397
Brand
HELUKABEL
EAN-13
2050004723663
Order Code
04-2467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.886
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Helukabel 26397 wire is a finely stranded single-core wire with a cross-section of 4 mm², featuring an ultramarine blue colour. It is ideal for internal and switchboard wiring, providing flexibility and reliability. The wire is sold per metre, making it suitable for customised lengths.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot