Helukabel 29150 H07V-K Wire 1x2.5mm² White sold per metre

Image Representative of Range

Helukabel 29150 H07V-K Wire 1x2.5mm² White sold per metre

MPN
29150
Brand
HELUKABEL
EAN-13
2050004723595
Order Code
04-2740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Helukabel 29150 wire features a single core with a cross-section of 2.50 mm² and is available in white, sold per metre. It is ideal for internal and switchboard wiring, providing flexibility and reliability in electrical installations. This wire type is commonly used in building services and industrial machinery for safe and efficient power distribution.
Colour White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot