Helukabel 29170 H07V-K Wire 1x4mm² Rose sold per metre

Image Representative of Range

Helukabel 29170 H07V-K Wire 1x4mm² Rose sold per metre

MPN
29170
Brand
HELUKABEL
EAN-13
2050004727722
Order Code
04-2772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Helukabel 29170 wire is a flexible H07V-K 1 x 4 mm² rose-coloured braid wire, suitable for internal and switchboard wiring. This wire is designed for use in low voltage applications, providing reliable performance and ease of installation. It is typically sold per metre, allowing customised lengths for various electrical projects.
Colour Rose
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot