Helukabel 29169 H07V-K Wire 1x4 mm² Yellow sold by metre

Image Representative of Range

Helukabel 29169 H07V-K Wire 1x4 mm² Yellow sold by metre

MPN
29169
Brand
HELUKABEL
EAN-13
2050004727531
Order Code
04-2771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Helukabel 29169 is a yellow, fine wire single wire with a cross-sectional area of 1 x 4 mm². The wire is made from PVC material and is suitable for internal and switchboard wiring applications. It is sold per metre for flexible configuration and installation needs.
Colour Yellow
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot