Helukabel 29140 H07V-K Wire 1 x 1.50 mm² Transparent 100 m

Image Representative of Range

Helukabel 29140 H07V-K Wire 1 x 1.50 mm² Transparent 100 m

MPN
29140
Brand
HELUKABEL
EAN-13
8009929723214
Order Code
04-2725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 29/09/2026

Helukabel's 29140 Wire is a finely stranded single core wire with a cross-section of 1 x 1.50 mm² and a transparent coating, supplied in 100 m lengths. It is designed for use in internal and switchboard wiring, offering flexibility and easy handling. This reliable braid wire is ideal for applications that require precise and efficient electrical connections.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot