Helukabel 29140 H07V-K Wire 1x1.50 mm² Transparent per metre

Image Representative of Range

Helukabel 29140 H07V-K Wire 1x1.50 mm² Transparent per metre

MPN
29140
Brand
HELUKABEL
EAN-13
2050004727524
Order Code
04-2724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Helukabel's 29140 Wire is a fine wire with a cross-section of 1.50 mm² and a transparent PVC coating. This wire is ideal for internal and switchboard wiring applications. It is sold by the metre and designed for effective electrical conductivity.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot