Helukabel 29180 H07V-K Wire 1x6 mm² Brown per metre

Image Representative of Range

Helukabel 29180 H07V-K Wire 1x6 mm² Brown per metre

MPN
29180
Brand
HELUKABEL
EAN-13
2050004723694
Order Code
04-2783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Helukabel's 29180 wire is a high-quality H07V-K 1 x 6 mm² single-core wire available in brown, sold by the metre. It features excellent flexibility suitable for internal and switchboard wiring applications. The wire is designed for use in electrical installations requiring durable and reliable performance.
Colour Brown
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 5.30mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot