Helukabel 29138 H07V-K Wire 1x1.50 mm² Rose 100m reliable wiring solution

Image Representative of Range

Helukabel 29138 H07V-K Wire 1x1.50 mm² Rose 100m reliable wiring solution

MPN
29138
Brand
HELUKABEL
EAN-13
2050005617374
Order Code
04-2721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel manufactures the 29138 Wire, which is rose in colour, has a diameter of 1.50 mm², and comes in a length of 100 metres. This wire is typically used for internal and switchboard wiring due to its flexible construction. It is suitable for use in control panels and lighting systems.
Colour Rose
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot