Helukabel 29174 H07V-K Wire 1x4mm² Orange Sold per metre

Image Representative of Range

Helukabel 29174 H07V-K Wire 1x4mm² Orange Sold per metre

MPN
29174
Brand
HELUKABEL
EAN-13
2050004723649
Order Code
04-2776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Helukabel's wire H07V-K 1 x 4 mm² features a durable orange insulation, ideal for internal switchboard wiring and other electrical applications. It is designed for versatile use, providing reliable performance in various settings. This product is sold per metre, ensuring custom lengths to suit specific needs.
Colour Orange
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot