FESTO Pressure Hoses & Connectors Straight piece 612299

Festo Brand: Festo
FESTO manufactures a range of straight pipe fittings designed for use in various pneumatic systems, featuring different pipe diameters and thread sizes to accommodate diverse applications.
Description Image Product Buy Pricing (Ex VAT) Material Max. operating pressure Pipe Ø Thread Size Type Max. ambient temperature Min. ambient temperature Min. operating pressure Operating medium
FESTO 130694 Straight piece Pipe Diameter 12 mm for QS Series
FESTO 130694 Straight piece Pipe Diameter 12 mm for QS Series
Order code: 03-1392
MPN: 130694
2+ £3.66
Price per unit Ex VAT
PBT 14bar 12mm Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153002 Straight piece Pipe: 6mm Thread: R1/8 1pc
FESTO 153002 Straight piece Pipe: 6mm Thread: R1/8 1pc
Standard range
Order code: 03-1753
MPN: 153002

Despatched within 4 working days - 259 in stock
3+ £1.92
Price per unit Ex VAT
Brass 6bar 6mm R1/8 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153005 Straight Piece Pipe Dia 8mm Thread Size R1/4 1pc
FESTO 153005 Straight Piece Pipe Dia 8mm Thread Size R1/4 1pc
Standard range
Order code: 03-1759
MPN: 153005

Despatched within 4 working days - 35 in stock
2+ £2.42
Price per unit Ex VAT
Brass 6bar 8mm R1/4 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153006 Straight piece Pipe dia 8mm Thread size R3/8
FESTO 153006 Straight piece Pipe dia 8mm Thread size R3/8
Standard range
Order code: 03-1761
MPN: 153006

Despatched within 4 working days - 105 in stock
2+ £2.65
Price per unit Ex VAT
Brass 6bar 8mm R3/8 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153007 Straight Piece Pipe Ø10mm Thread R1/4 1pc
FESTO 153007 Straight Piece Pipe Ø10mm Thread R1/4 1pc
Standard range
Order code: 03-1763
MPN: 153007

Despatched same day - 2 in stockFurther 15 despatched in 4 working days
2+ £2.97
Price per unit Ex VAT
Brass 6bar 10mm R1/4 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153014 Straight piece Pipe: 6 mm Thread: R1/4
FESTO 153014 Straight piece Pipe: 6 mm Thread: R1/4
Order code: 03-1771
MPN: 153014
2+ £2.65
Price per unit Ex VAT
Brass 6bar 6mm R1/4 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153038 Straight piece Pipe dia: 6 mm to 8 mm 1pc
FESTO 153038 Straight piece Pipe dia: 6 mm to 8 mm 1pc
Standard range
Order code: 03-1792
MPN: 153038

Despatched within 4 working days - 84 in stock
2+ £3.74
Price per unit Ex VAT
PBT 6bar Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153042 Straight Piece Pipe Diameter 6 mm QS-8H-6
FESTO 153042 Straight Piece Pipe Diameter 6 mm QS-8H-6
Extended range
Order code: 03-1796
MPN: 153042

Available to back orderBack order, lead time 10 days
2+ £4.02
Price per unit Ex VAT
PBT 6bar 6mm Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153161 Straight piece Pipe Diameter 12 mm 1pc
FESTO 153161 Straight piece Pipe Diameter 12 mm 1pc
Standard range
Order code: 03-1895
MPN: 153161

Despatched within 4 working days - 8 in stock
1+ £12.39
Price per unit Ex VAT
Brass 6bar Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153305 Straight piece Pipe: 4 mm Thread: R1/8
FESTO 153305 Straight piece Pipe: 4 mm Thread: R1/8
Standard range
Order code: 03-2175
MPN: 153305

Despatched within 4 working days - 31 in stock
3+ £2.11
Price per unit Ex VAT
Brass 6bar 4mm R1/8 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153306 Straight piece Pipe Ø6mm thread M5 1pc
FESTO 153306 Straight piece Pipe Ø6mm thread M5 1pc
Standard range
Order code: 03-2176
MPN: 153306

Despatched within 4 working days - 180 in stock
2+ £2.54
Price per unit Ex VAT
Brass 6bar 6mm M5 Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186096 Straight piece Pipe 6mm Thread G1/8"
FESTO 186096 Straight piece Pipe 6mm Thread G1/8"
Standard range
Order code: 03-2450
MPN: 186096

Despatched within 4 working days - 162 in stock
2+ £2.30
Price per unit Ex VAT
Brass 6bar 6mm G1/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186101 Straight piece Pipe 10mm thread G1/4" 1pc
FESTO 186101 Straight piece Pipe 10mm thread G1/4" 1pc
Standard range
Order code: 03-2455
MPN: 186101

Despatched within 4 working days - 103 in stock
2+ £3.44
Price per unit Ex VAT
Brass 6bar 10mm G1/4" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186102 Straight Piece Pipe 10mm Thread G3/8" 1 Piece
FESTO 186102 Straight Piece Pipe 10mm Thread G3/8" 1 Piece
Standard range
Order code: 03-2456
MPN: 186102

Despatched within 4 working days - 69 in stock
2+ £3.79
Price per unit Ex VAT
Brass 6bar 10mm G3/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186103 Straight piece Pipe: 12mm Thread: G3/8" 1pc
FESTO 186103 Straight piece Pipe: 12mm Thread: G3/8" 1pc
Standard range
Order code: 03-2457
MPN: 186103

Despatched same day - 1 in stockContact us for additional stock
1+ £2.75
Price per unit Ex VAT
Brass 6bar 12mm G3/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186106 Straight piece Pipe Ø4mm Thread size G1/8 1pc
FESTO 186106 Straight piece Pipe Ø4mm Thread size G1/8 1pc
Standard range
Order code: 03-2460
MPN: 186106

Despatched within 4 working days - 40 in stock
2+ £2.44
Price per unit Ex VAT
Brass 6bar 4mm G1/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186107 Straight piece Pipe Diameter 6 mm Thread size G1/8"
FESTO 186107 Straight piece Pipe Diameter 6 mm Thread size G1/8"
Standard range
Order code: 03-2461
MPN: 186107

Despatched within 4 working days - 23 in stock
2+ £2.70
Price per unit Ex VAT
Brass 6bar 6mm G1/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186267 Straight piece Pipe Diameter: 6 mm Thread size: G1/8"
FESTO 186267 Straight piece Pipe Diameter: 6 mm Thread size: G1/8"
Standard range
Order code: 03-2498
MPN: 186267

Despatched within 4 working days - 12 in stock
2+ £3.00
Price per unit Ex VAT
Brass 6bar 6mm G1/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186347 Straight Piece Pipe Dia 16 mm Thread Size G3/8" 1pc
FESTO 186347 Straight Piece Pipe Dia 16 mm Thread Size G3/8" 1pc
Standard range
Order code: 03-2509
MPN: 186347

Despatched within 4 working days - 3 in stock
1+ £13.58
Price per unit Ex VAT
Brass 6bar 16mm G3/8" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 186350 Straight piece Pipe 12mm Thread G1/4" 1pc
FESTO 186350 Straight piece Pipe 12mm Thread G1/4" 1pc
Standard range
Order code: 03-2510
MPN: 186350

Despatched within 4 working days - 8 in stock
2+ £3.95
Price per unit Ex VAT
Brass 6bar 12mm G1/4" Straight piece 80°C -10°C -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot