FESTO 186102 Straight Piece Pipe 10mm Thread G3/8" 1 Piece

MPN
186102
Brand
Festo
EAN-13
4052568004972
Order Code
03-2456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Festo QS-G3/8-10 186102 is a pneumatic connector designed for use with a pipe diameter of 10 mm and a thread size of G3/8". Manufactured by Festo, this straight piece is ideal for connecting pneumatic tubing in the automation industry. It provides reliable performance in compressed air applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot