FESTO 153038 Straight piece Pipe dia: 6 mm to 8 mm 1pc

MPN
153038
Brand
Festo
EAN-13
4052568031411
Order Code
03-1792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Festo manufactures the QS-8-6 straight pneumatic connector with pipe diameters of 6 mm and 8 mm. This component is ideal for connecting pneumatic systems in various industrial applications. It provides a reliable and efficient connection solution for air distribution networks.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot