FESTO 186347 Straight Piece Pipe Dia 16 mm Thread Size G3/8" 1pc

MPN
186347
Brand
Festo
EAN-13
4052568041335
Order Code
03-2509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo Straight Piece 186347 QS-G3/8-16 is a pneumatic connector featuring a 16 mm pipe diameter and G3/8" thread size. Manufactured by Festo, it is designed for use in compressed air systems and other pneumatic applications. This straight piece ensures a secure and reliable connection in various industrial environments.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot