FESTO 186103 Straight piece Pipe: 12mm Thread: G3/8" 1pc

MPN
186103
Brand
Festo
EAN-13
4052568039189
Order Code
03-2457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The FESTO Straight Piece 186103 QS-G3/8-12 is a pneumatic connector designed with a pipe diameter of 12 mm and a thread size of G3/8". It is typically used for connecting different components in pneumatic systems. This durable piece ensures reliable and efficient air flow in industrial automation applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot