FESTO 153007 Straight Piece Pipe Ø10mm Thread R1/4 1pc

MPN
153007
Brand
Festo
EAN-13
4052568031169
Order Code
03-1763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 15 despatched in 4 working days

Festo's straight piece 153007 is a pneumatic connector designed for applications requiring a secure connection. It features a pipe diameter of 10 mm and an R1/4 thread size. Typically used in compressed air systems, this product ensures reliable performance and easy installation.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot