FESTO 186096 Straight piece Pipe 6mm Thread G1/8"

MPN
186096
Brand
Festo
EAN-13
4052568039158
Order Code
03-2450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The FESTO Straight Piece 186096 is a pneumatic connector featuring a 6 mm pipe diameter and a G1/8" thread size. Manufactured by FESTO, this straight piece is designed for reliable and efficient pneumatics systems. It is typically used in applications requiring secure and durable connections in compressed air systems.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot