FESTO 153005 Straight Piece Pipe Dia 8mm Thread Size R1/4 1pc

MPN
153005
Brand
Festo
EAN-13
4052568010942
Order Code
03-1759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Festo's straight piece 153005 is a pneumatic connector designed with an 8 mm pipe diameter and R1/4 thread size. It is manufactured by Festo and is used for connecting pipes in pneumatic systems. This component is ideal for applications requiring reliable air or gas flow connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot