FESTO 186350 Straight piece Pipe 12mm Thread G1/4" 1pc

MPN
186350
Brand
Festo
EAN-13
4052568041359
Order Code
03-2510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The FESTO Straight Piece 186350 is a pneumatic connector designed with a 12 mm pipe diameter and G1/4" thread size. It is ideal for use in compressed air systems, providing a reliable and quick connection for various pneumatic applications. The part, known for its durability and ease of installation, is commonly used in industrial automation settings.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot